Delphi Sicma-3 Series Female Crimp Terminal

RS Stock No.: 673-7852Brand: DelphiManufacturers Part No.: 211CC2S2160P
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Delphi

Gender

Female

Series

Sicma-3

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Maximum Contact Resistance

2mΩ

Country of Origin

France

Product details

Sicma Crimp Terminals

You may be interested in
Delphi, Sicma-3 Female
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Delphi Sicma-3 Series Female Crimp Terminal

P.O.A.

Delphi Sicma-3 Series Female Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Delphi, Sicma-3 Female
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Delphi

Gender

Female

Series

Sicma-3

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Maximum Contact Resistance

2mΩ

Country of Origin

France

Product details

Sicma Crimp Terminals

You may be interested in
Delphi, Sicma-3 Female
P.O.A.Each (In a Pack of 100) (ex VAT)