Technical documents
Specifications
Brand
DelphiGender
Female
Series
Sicma-3
Minimum Wire Size mm²
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Maximum Contact Resistance
1.5mΩ
Country of Origin
France
Product details
Sicma Crimp Terminals
Stock information temporarily unavailable.
P.O.A.
Delphi Sicma-3 Series Female Crimp Terminal
1
P.O.A.
Delphi Sicma-3 Series Female Crimp Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DelphiGender
Female
Series
Sicma-3
Minimum Wire Size mm²
0.35mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.75mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Maximum Contact Resistance
1.5mΩ
Country of Origin
France
Product details