Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRC
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 125 →375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Width
53mm
Depth
55.6mm
Height
91mm
Mounting Type
DIN Rail Mount
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V
1
P.O.A.
Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRC
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 125 →375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Width
53mm
Depth
55.6mm
Height
91mm
Mounting Type
DIN Rail Mount
Country of Origin
India