Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRC
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 125 →375V dc
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
1.5A
Power Rating
10W
Depth
55.6mm
Width
18mm
Height
91mm
Mounting Type
DIN Rail Mount
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 5V
1
P.O.A.
Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRC
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
90 → 264 V ac / 125 →375V dc
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
1.5A
Power Rating
10W
Depth
55.6mm
Width
18mm
Height
91mm
Mounting Type
DIN Rail Mount
Country of Origin
India