Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 20A Output,

RS Stock No.: 241-1628Brand: Delta ElectronicsManufacturers Part No.: DRL-12V240W1ENDistrelec Article No.: 30372053
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Width

40mm

Depth

116.8mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30372053

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 20A Output,

P.O.A.

Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 20A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Width

40mm

Depth

116.8mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30372053

Country of Origin

China