Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 10A Output,
RS Stock No.: 241-1631Brand: Delta ElectronicsManufacturers Part No.: DRL-24V240W1ENDistrelec Article No.: 30372056

Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRL
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Width
40mm
Depth
116.8mm
Height
123.6mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372056
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 10A Output,
1
P.O.A.
Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 10A Output,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta ElectronicsSeries
DRL
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Width
40mm
Depth
116.8mm
Height
123.6mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30372056
Country of Origin
China