Delta Electronics 24 → 28V dc Input DIN Rail Uninterruptible Power Supply, 240VA (240W), Chrome DC

RS Stock No.: 241-1636Brand: Delta ElectronicsManufacturers Part No.: DRU-24V10ACZ
brand-logo

Technical documents

Specifications

Model

Chrome DC

Power Rating

240W

VA Rating

240VA

Output Voltage

24V dc

Input Voltage

24 → 28V dc

Mounting Type

DIN Rail

Type

UPS

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Delta Electronics 24 → 28V dc Input DIN Rail Uninterruptible Power Supply, 240VA (240W), Chrome DC

P.O.A.

Delta Electronics 24 → 28V dc Input DIN Rail Uninterruptible Power Supply, 240VA (240W), Chrome DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

Chrome DC

Power Rating

240W

VA Rating

240VA

Output Voltage

24V dc

Input Voltage

24 → 28V dc

Mounting Type

DIN Rail

Type

UPS

Country of Origin

Thailand