Delta Electronics DTK Panel Mount PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 2 Output Relay, 100

RS Stock No.: 241-1639Brand: Delta ElectronicsManufacturers Part No.: DTK4848R02
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1

Number of Outputs

2

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Series

DTK

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Delta Electronics DTK Panel Mount PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 2 Output Relay, 100

P.O.A.

Delta Electronics DTK Panel Mount PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 Input, 2 Output Relay, 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1

Number of Outputs

2

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Series

DTK

Country of Origin

India