Technical documents
Specifications
Brand
Delta ElectronicsPower Rating
0.75 kW
Phase
3
Supply Voltage
460 V ac
Current Rating
3.2 A
For Use With
AC Motors
Series
VFD-E
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0 → 600 Hz
Output Frequency
0 - 599Hz
Output Frequency
0 → 599.0Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
152mm
Overall Length
142mm
Overall Width
72mm
Product details
VFD-E-Series - Three Phase Input
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Features and benefits
Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)
Applications:
Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings
Delta VFD Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta ElectronicsPower Rating
0.75 kW
Phase
3
Supply Voltage
460 V ac
Current Rating
3.2 A
For Use With
AC Motors
Series
VFD-E
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0 → 600 Hz
Output Frequency
0 - 599Hz
Output Frequency
0 → 599.0Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
152mm
Overall Length
142mm
Overall Width
72mm
Product details
VFD-E-Series - Three Phase Input
The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.
Features and benefits
Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)
Applications:
Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings