Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 9.5 A, VFD-EL Series

RS Stock No.: 785-8522Brand: Delta ElectronicsManufacturers Part No.: VFD007EL21A
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

9.5 A

For Use With

AC Motors

Series

VFD-EL

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 600 Hz

Output Frequency

0 - 599.0Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

174mm

Overall Width

72mm

Product details

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Stock information temporarily unavailable.

P.O.A.

Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 9.5 A, VFD-EL Series

P.O.A.

Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 9.5 A, VFD-EL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

9.5 A

For Use With

AC Motors

Series

VFD-EL

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 600 Hz

Output Frequency

0 - 599.0Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

136mm

Overall Length

174mm

Overall Width

72mm

Product details

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range