Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 8.5 A, CFP2000 Series

RS Stock No.: 280-6017Brand: Delta ElectronicsManufacturers Part No.: VFD037FP4EA-52S
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

3.7 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.5 A

For Use With

Cooling Systems, Fans, HVAC, Pumps

Series

CFP2000

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 8.5 A, CFP2000 Series

P.O.A.

Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 8.5 A, CFP2000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

3.7 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.5 A

For Use With

Cooling Systems, Fans, HVAC, Pumps

Series

CFP2000

Country of Origin

China