Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Delta Electronics Inverter Drive, 7.5 kW, 3 Phase, 460 V ac, 19 A, VFD-E Series

RS Stock No.: 785-8575Brand: Delta ElectronicsManufacturers Part No.: VFD075E43A
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

460 V ac

Current Rating

19 A

For Use With

AC Motors

Series

VFD-E

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

260mm

Overall Depth

169.2mm

Overall Width

130mm

Product details

VFD-E-Series - Three Phase Input

The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Features and benefits

Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)

Applications:

Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings

Delta VFD Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Delta Electronics Inverter Drive, 7.5 kW, 3 Phase, 460 V ac, 19 A, VFD-E Series

P.O.A.

Delta Electronics Inverter Drive, 7.5 kW, 3 Phase, 460 V ac, 19 A, VFD-E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

460 V ac

Current Rating

19 A

For Use With

AC Motors

Series

VFD-E

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

260mm

Overall Depth

169.2mm

Overall Width

130mm

Product details

VFD-E-Series - Three Phase Input

The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Features and benefits

Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)

Applications:

Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings

Delta VFD Range

You may be interested in