Delta Electronics Inverter Drive, 5.5 kW, 3 Phase, 460 V, 13 A, VFD-MS Series

RS Stock No.: 236-2529Brand: Delta ElectronicsManufacturers Part No.: VFD13AMS43AFSAA
View all in Inverter Drives

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

460 V

Current Rating

13 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Electronics Inverter Drive, 5.5 kW, 3 Phase, 460 V, 13 A, VFD-MS Series

P.O.A.

Delta Electronics Inverter Drive, 5.5 kW, 3 Phase, 460 V, 13 A, VFD-MS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

460 V

Current Rating

13 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Country of Origin

China