Delta Electronics Inverter Drive, 0.4 kW, 1 Phase, 230 V, 2.8 A, VFD-MS Series
Technical documents
Specifications
Brand
Delta ElectronicsPower Rating
0.4 kW
Phase
1
Supply Voltage
230 V
Current Rating
2.8 A
Series
VFD-MS
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Delta Electronics Inverter Drive, 0.4 kW, 1 Phase, 230 V, 2.8 A, VFD-MS Series
1
P.O.A.
Delta Electronics Inverter Drive, 0.4 kW, 1 Phase, 230 V, 2.8 A, VFD-MS Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta ElectronicsPower Rating
0.4 kW
Phase
1
Supply Voltage
230 V
Current Rating
2.8 A
Series
VFD-MS
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Country of Origin
China