Technical documents
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black, Grey
Style
Trousers
Size
M
Waist Size Imperial
29/32in
Waist Size Metric
M
Material
Twill 65% polyester 35% cotton 245 g/m².
Series
MACH 2
Knee Pad Pocket
Yes
EN Standards
(EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1: 2010
Leg Length Metric
80cm
Leg Length Imperial
31
Elasticated Waist
No
Waist Size
29 → 32in
Application
Multipurpose Work
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black, Grey
Style
Trousers
Size
M
Waist Size Imperial
29/32in
Waist Size Metric
M
Material
Twill 65% polyester 35% cotton 245 g/m².
Series
MACH 2
Knee Pad Pocket
Yes
EN Standards
(EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1: 2010
Leg Length Metric
80cm
Leg Length Imperial
31
Elasticated Waist
No
Waist Size
29 → 32in
Application
Multipurpose Work
Country of Origin
China