Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 37

RS Stock No.: 138-0552Brand: Delta PlusManufacturers Part No.: ASTISPBE37
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Series

ASTIS1P

Gender

Unisex

Shoe Size EU

37

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Cut, Shock, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 37

P.O.A.

Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

ASTIS1P

Gender

Unisex

Shoe Size EU

37

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Cut, Shock, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Country of Origin

China