Technical documents
Specifications
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Shoe Size JP/CN
25.5
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Shoe Size JP/CN
25.5
Country of Origin
China