Delta Plus Haute Visibilité Yellow Reusable Polyester Arm Band for Construction Use, 500mm Length, Adjustable

RS Stock No.: 235-5423Brand: Delta PlusManufacturers Part No.: BRAS2JATU
brand-logo
View all in Arm Protectors

Technical documents

Specifications

Material

Polyester

Material Properties

Hi-Vis

Reusable/Disposable

Reusable

Length

500mm

Colour

Yellow

Primary Application

Construction

Size

Adjustable

Range

Haute Visibilité

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus Haute Visibilité Yellow Reusable Polyester Arm Band for Construction Use, 500mm Length, Adjustable

P.O.A.

Delta Plus Haute Visibilité Yellow Reusable Polyester Arm Band for Construction Use, 500mm Length, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Polyester

Material Properties

Hi-Vis

Reusable/Disposable

Reusable

Length

500mm

Colour

Yellow

Primary Application

Construction

Size

Adjustable

Range

Haute Visibilité

Country of Origin

China