Delta Plus COBRA4 S3 SRC Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 277-9520Brand: Delta PlusManufacturers Part No.: COBR4S3NO43
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

COBRA4 S3 SRC

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus COBRA4 S3 SRC Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

P.O.A.

Delta Plus COBRA4 S3 SRC Black Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

COBRA4 S3 SRC

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Velcro

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China