Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Delta Plus FISHER2 Khaki/Black Steel Toe Capped Unisex Safety Boot, UK 8.5, EU 42

RS Stock No.: 205-863Brand: Delta PlusManufacturers Part No.: FISH2S5VE42
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

FISHER2

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8.5

Shoe Size US

9

Colour

Khaki/Black

Safety Toe Type

Stainless Steel

ESD Safe

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Delta Plus FISHER2 Khaki/Black Steel Toe Capped Unisex Safety Boot, UK 8.5, EU 42

P.O.A.

Delta Plus FISHER2 Khaki/Black Steel Toe Capped Unisex Safety Boot, UK 8.5, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

FISHER2

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8.5

Shoe Size US

9

Colour

Khaki/Black

Safety Toe Type

Stainless Steel

ESD Safe

No

Country of Origin

Italy