Delta Plus HAR44ELGT Back - Front - Lateral Attachment Fall Arrest Harness, 100kg Max, S/M/L

RS Stock No.: 138-0582Brand: Delta PlusManufacturers Part No.: HAR44ELGT
brand-logo
View all in Safety Harnesses

Technical documents

Specifications

Harness Size

S/M/L

Harness Attachment Point

Back - Front - Lateral

Weight Capacity

100kg

Belt Included

With Belt

Reflective

No

Harness Colour

Black, Grey

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus HAR44ELGT Back - Front - Lateral Attachment Fall Arrest Harness, 100kg Max, S/M/L

P.O.A.

Delta Plus HAR44ELGT Back - Front - Lateral Attachment Fall Arrest Harness, 100kg Max, S/M/L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Harness Size

S/M/L

Harness Attachment Point

Back - Front - Lateral

Weight Capacity

100kg

Belt Included

With Belt

Reflective

No

Harness Colour

Black, Grey

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Country of Origin

China