Technical documents
Specifications
Brand
Delta PlusSeries
OUTDOOR PROTECH
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Orange
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Shock, Slip, Tear
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
24.5
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta PlusSeries
OUTDOOR PROTECH
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Orange
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Resistant To
Shock, Slip, Tear
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
24.5
Country of Origin
India