Technical documents
Specifications
Brand
Delta PlusSeries
Light Walkers
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Grey/Navy
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S1P
Upper Material
Nylon, Suede
Anti-Slip
Yes
Country of Origin
China
You may be interested in
Delta Plus ASTIS1P Unisex Blue, Grey Composite Toe Capped Safety Trainers, UK 7, EU 41Brand: Delta Plus
P.O.A.1 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Delta Plus Light Walkers Grey/Navy Composite Toe Cap Men Safety Shoes, UK 7, EU 41
1
P.O.A.
Delta Plus Light Walkers Grey/Navy Composite Toe Cap Men Safety Shoes, UK 7, EU 41
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Delta Plus ASTIS1P Unisex Blue, Grey Composite Toe Capped Safety Trainers, UK 7, EU 41Brand: Delta Plus
P.O.A.1 Pair (ex VAT)
Technical documents
Specifications
Brand
Delta PlusSeries
Light Walkers
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Grey/Navy
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S1P
Upper Material
Nylon, Suede
Anti-Slip
Yes
Country of Origin
China
You may be interested in
Delta Plus ASTIS1P Unisex Blue, Grey Composite Toe Capped Safety Trainers, UK 7, EU 41Brand: Delta Plus
P.O.A.1 Pair (ex VAT)