Technical documents
Specifications
Brand
Delta PlusSeries
SAULT2 S3
Gender
Men
Shoe Size EU
40
Shoe Size UK
6.5
Shoe Size US
7.5
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Perforation, Shock, Slip
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Shoe Size JP/CN
25
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta PlusSeries
SAULT2 S3
Gender
Men
Shoe Size EU
40
Shoe Size UK
6.5
Shoe Size US
7.5
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Perforation, Shock, Slip
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Shoe Size JP/CN
25
Country of Origin
India