Delta Plus Venitactyl Black Powder-Free Nitrile Disposable Gloves, Size 10.5, XL, 100 per Pack

RS Stock No.: 138-1586Brand: Delta PlusManufacturers Part No.: V1450B10010
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Glove Size

10.5, XL

Glove Material

Nitrile

Colour

Black

Glove Type

Chemical Resistant

Powdered

Powder-Free

Number of Gloves

100

Range

Venitactyl

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Delta Plus Venitactyl Black Powder-Free Nitrile Disposable Gloves, Size 10.5, XL, 100 per Pack

P.O.A.

Delta Plus Venitactyl Black Powder-Free Nitrile Disposable Gloves, Size 10.5, XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

10.5, XL

Glove Material

Nitrile

Colour

Black

Glove Type

Chemical Resistant

Powdered

Powder-Free

Number of Gloves

100

Range

Venitactyl

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia