Technical documents
Specifications
Brand
Delta PlusGlove Size
10
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex Foam
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
2121X
EN388 (2016)
2121X
EN374 Chemical
No
Range
APOLLON
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Apollon gloves
Protective gloves designed for general purpose handling in dry environments.
Seamless knitted gloves 100 % fluorescent terylene.
Latex foam coating on palm and fingertips.
Standards
EEC 89 / 686
Venitex
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Delta PlusGlove Size
10
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex Foam
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
2121X
EN388 (2016)
2121X
EN374 Chemical
No
Range
APOLLON
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
China
Product details
Apollon gloves
Protective gloves designed for general purpose handling in dry environments.
Seamless knitted gloves 100 % fluorescent terylene.
Latex foam coating on palm and fingertips.
Standards
EEC 89 / 686