Deltaco 5 W E14 Smart Bulb Smart Bulb, Cool White, RGB, Warm White
Technical documents
Specifications
Brand
DeltacoLamp Type
Smart Bulb
Wattage
5 W
Lamp Base
E14
Communication Protocol
WiFi
Colour Temperature
6500K
Colour Tone
Cool White, RGB, Warm White
Voltage Rating
240 V
Luminosity
470 lm
Dimmable
No
Bluetooth
No
Life Hours
25000h
Compatible With
Android
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Deltaco 5 W E14 Smart Bulb Smart Bulb, Cool White, RGB, Warm White
1
P.O.A.
Deltaco 5 W E14 Smart Bulb Smart Bulb, Cool White, RGB, Warm White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DeltacoLamp Type
Smart Bulb
Wattage
5 W
Lamp Base
E14
Communication Protocol
WiFi
Colour Temperature
6500K
Colour Tone
Cool White, RGB, Warm White
Voltage Rating
240 V
Luminosity
470 lm
Dimmable
No
Bluetooth
No
Life Hours
25000h
Compatible With
Android
Country of Origin
China