Deltaco Smart Plug, Type F - German Schuko, Wi-Fi, 10A, 240 V ac
Technical documents
Specifications
Brand
DeltacoMains Socket Type
Type F - German Schuko, Wi-Fi
Series
SMART HOME
Country
Germany
Current Rating
10A
Voltage Rating
240 V ac
Country of Origin
China
P.O.A.
Deltaco Smart Plug, Type F - German Schuko, Wi-Fi, 10A, 240 V ac
1
P.O.A.
Deltaco Smart Plug, Type F - German Schuko, Wi-Fi, 10A, 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DeltacoMains Socket Type
Type F - German Schuko, Wi-Fi
Series
SMART HOME
Country
Germany
Current Rating
10A
Voltage Rating
240 V ac
Country of Origin
China