Deltron Connectors HD 15 Way D-sub Connector Plug, 2.54mm Pitch
RS Stock No.: 285-8200Brand: Deltron ConnectorsManufacturers Part No.: HD-D15PY/2M86UNDistrelec Article No.: 14416980
Technical documents
Specifications
Brand
Deltron ConnectorsNumber Of Contacts
15
Gender
Plug
Body Orientation
Straight
Pitch
2.54mm
Series
HD
Country of Origin
Switzerland
P.O.A.
Deltron Connectors HD 15 Way D-sub Connector Plug, 2.54mm Pitch
1
P.O.A.
Deltron Connectors HD 15 Way D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Deltron ConnectorsNumber Of Contacts
15
Gender
Plug
Body Orientation
Straight
Pitch
2.54mm
Series
HD
Country of Origin
Switzerland