Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief

RS Stock No.: 285-7339Brand: Deltron ConnectorsManufacturers Part No.: DHM50UN4Distrelec Article No.: 14417503
View all in D Sub Backshells

Technical documents

Specifications

D-Sub Shell Size

DD

Housing Material

Thermoplastic

D Connector Type

Backshell D-Sub

Body Orientation

Straight

Colour

Metal

Strain Relief

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief

P.O.A.

Deltron Connectors Thermoplastic D Sub Backshell, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

D-Sub Shell Size

DD

Housing Material

Thermoplastic

D Connector Type

Backshell D-Sub

Body Orientation

Straight

Colour

Metal

Strain Relief

Yes

Country of Origin

Switzerland