Deltron 483 Series Die Cast Aluminium Enclosure, IP68, 202 x 120.8 x 106.7mm

RS Stock No.: 719-1361Brand: DeltronManufacturers Part No.: 483-0060
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Deltron

Body Material

Die Cast Aluminium

External Length

202 mm

External Height

106.7 mm

External Width

120.8 mm

External Dimensions

202 x 120.8 x 106.7mm

IP Rating

IP68

Shielded

No

Series

483

Country of Origin

China

Product details

IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged

The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm

Standards

BS EN 60529: 1992

Stock information temporarily unavailable.

P.O.A.

Deltron 483 Series Die Cast Aluminium Enclosure, IP68, 202 x 120.8 x 106.7mm

P.O.A.

Deltron 483 Series Die Cast Aluminium Enclosure, IP68, 202 x 120.8 x 106.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deltron

Body Material

Die Cast Aluminium

External Length

202 mm

External Height

106.7 mm

External Width

120.8 mm

External Dimensions

202 x 120.8 x 106.7mm

IP Rating

IP68

Shielded

No

Series

483

Country of Origin

China

Product details

IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged

The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm

Standards

BS EN 60529: 1992