Deltron 486 Series Natural Aluminium Enclosure, IP66, 220 x 120 x 90mm

RS Stock No.: 786-5441Brand: DeltronManufacturers Part No.: 486-221209-66
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Deltron

Body Material

Aluminium

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP66

Colour

Natural

Shielded

Yes

Series

486

Number of Knockouts

0

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Deltron 486 Series Natural Aluminium Enclosure, IP66, 220 x 120 x 90mm

P.O.A.

Deltron 486 Series Natural Aluminium Enclosure, IP66, 220 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deltron

Body Material

Aluminium

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP66

Colour

Natural

Shielded

Yes

Series

486

Number of Knockouts

0

Country of Origin

Portugal