Deltron 8 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Latch Lock, Male, Cable

RS Stock No.: 180-6666Brand: DeltronManufacturers Part No.: 590-0800
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Deltron

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Latch Lock

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

8P

Housing Material

Zinc Alloy

Series Number

590

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Deltron 8 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Latch Lock, Male, Cable

P.O.A.

Deltron 8 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Latch Lock, Male, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deltron

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Latch Lock

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

8P

Housing Material

Zinc Alloy

Series Number

590

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

United Kingdom