Technical documents
Specifications
Brand
DeltronNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Latch Lock
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Zinc Alloy
Pole Format
3P
Contact Material
Brass
Series Number
591
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DeltronNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Latch Lock
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Zinc Alloy
Pole Format
3P
Contact Material
Brass
Series Number
591
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Country of Origin
United Kingdom