Deltron 6 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB

RS Stock No.: 180-6744Brand: DeltronManufacturers Part No.: 690-0600
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Deltron

Number Of Contacts

6

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Housing Material

Brass

Pole Format

6P

Series Number

690

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Deltron 6 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB

P.O.A.

Deltron 6 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female, PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deltron

Number Of Contacts

6

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Housing Material

Brass

Pole Format

6P

Series Number

690

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

United Kingdom