Technical documents
Specifications
Brand
DeltronMaximum Current Rating
8A
Maximum Voltage Rating
250 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
1
Series
DRF
Operating Frequency
440Hz
Length
80mm
Depth
22.5mm
Capacitance
1µF
Height
93mm
Inductance
1.5 mH
Dimensions
80 x 22.5 x 93mm
Minimum Operating Temperature
-25°C
Leakage Current
0.75 mA
Maximum Operating Temperature
+85°C
Resistance
15mΩ
Standards Met
EN 60939
Power Loss
0.96W
Country of Origin
United Kingdom
Product details
Roxburgh DRF Series
The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.
Features and Benefits:
Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DeltronMaximum Current Rating
8A
Maximum Voltage Rating
250 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
1
Series
DRF
Operating Frequency
440Hz
Length
80mm
Depth
22.5mm
Capacitance
1µF
Height
93mm
Inductance
1.5 mH
Dimensions
80 x 22.5 x 93mm
Minimum Operating Temperature
-25°C
Leakage Current
0.75 mA
Maximum Operating Temperature
+85°C
Resistance
15mΩ
Standards Met
EN 60939
Power Loss
0.96W
Country of Origin
United Kingdom
Product details
Roxburgh DRF Series
The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.
Features and Benefits:
Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available