Desco Europe 220V ac 1 Fan Bench Top, Ioniser

RS Stock No.: 684-2920Brand: Desco EuropeManufacturers Part No.: 50670
brand-logo
View all in Ionisers

Technical documents

Specifications

Type

Bench Top

Supply Voltage

220V ac

Depth

79mm

Offset Voltage

3 → 25V

Air Flow

85 → 170m³/h

Height

241mm

Width

152mm

Number of Fans

1

Plug Type

Type F - Schuko plug

Complies with EN 61340-5-1

Yes

Activation Type

Hand Switch

Country of Origin

United States

Product details

Bench Top Zero Volt Ioniser

The EMIT bench top zero volt ioniser is a compact and lightweight steady state DC auto-balancing bench top work surface ioniser with integrated closed-loop feedback.

Steady state DC ionisation and patented Sense Feedback balancing
Compact size
Rapid access maintenance
Automatic balancing of ionisation system
Equipped with audible and visual indicators for "Balance" and "Maintenance Required"
Data acquisition ready
Low offset voltage
Balance ±5 voltage offset, field programmable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco Europe 220V ac 1 Fan Bench Top, Ioniser

P.O.A.

Desco Europe 220V ac 1 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Bench Top

Supply Voltage

220V ac

Depth

79mm

Offset Voltage

3 → 25V

Air Flow

85 → 170m³/h

Height

241mm

Width

152mm

Number of Fans

1

Plug Type

Type F - Schuko plug

Complies with EN 61340-5-1

Yes

Activation Type

Hand Switch

Country of Origin

United States

Product details

Bench Top Zero Volt Ioniser

The EMIT bench top zero volt ioniser is a compact and lightweight steady state DC auto-balancing bench top work surface ioniser with integrated closed-loop feedback.

Steady state DC ionisation and patented Sense Feedback balancing
Compact size
Rapid access maintenance
Automatic balancing of ionisation system
Equipped with audible and visual indicators for "Balance" and "Maintenance Required"
Data acquisition ready
Low offset voltage
Balance ±5 voltage offset, field programmable

You may be interested in