Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

RS Stock No.: 685-8782Brand: Desco EuropeManufacturers Part No.: 60703
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

4 mm Stud

Termination Type

3.5 mm Mono Plug

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Use Type

Reusable

Wrist Strap Size

Adjustable

Stud Size

4mm

Band Material

Fabric

Cord Style

Coiled

Reusable/Disposable

Reusable

Country of Origin

United States

Product details

Adjustable Fabric

Dual wire wrist strap from Menda. Dual wire wrist strap provides redundancy - even if one dual wire wrist strap conductor is severed, operator has reliable path-to-ground with other wire.

Used with resistive loop technology to continuously monitor and verify proper resistance to ground of operator
Comfortable and hypo-allergenic woven SilveronTM fabric with silver-siffused monofilament conductive interior
304 stainless steel back
Patented dual wire technology

Approvals

UL

Dual Wire Wrist Bands

Stock information temporarily unavailable.

P.O.A.

Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

P.O.A.

Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

4 mm Stud

Termination Type

3.5 mm Mono Plug

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Use Type

Reusable

Wrist Strap Size

Adjustable

Stud Size

4mm

Band Material

Fabric

Cord Style

Coiled

Reusable/Disposable

Reusable

Country of Origin

United States

Product details

Adjustable Fabric

Dual wire wrist strap from Menda. Dual wire wrist strap provides redundancy - even if one dual wire wrist strap conductor is severed, operator has reliable path-to-ground with other wire.

Used with resistive loop technology to continuously monitor and verify proper resistance to ground of operator
Comfortable and hypo-allergenic woven SilveronTM fabric with silver-siffused monofilament conductive interior
304 stainless steel back
Patented dual wire technology

Approvals

UL

Dual Wire Wrist Bands