Desco ESD Grounding Cord

RS Stock No.: 871-5218Brand: DescoManufacturers Part No.: 09121
brand-logo
View all in Home

Technical documents

Specifications

Brand

Desco

Termination Type

Banana Plug

Cord Length

3.05m

Cord Style

Coiled

Stud Size

4mm

Country of Origin

United States

Product details

Jewel® Premium Wristband & Accessories

A range of adjustable elastic wrist straps and accessories from Menda.

High visibility colour
Durable, lightweight fabric
Rapid retraction strength polyurethane coil cords
Superior resistor connection strain relief
Patented adjustment design eliminates exposed conductive "tails" of band
Improved snap design
All bands have a 4mm snap stud
Longer lasting cord saves money
Lifetime warranty on our wristband stud and a lifetime limited warranty on cords
A range of accessories are available

Menda Wrist Bands and Cords

You may be interested in
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Desco ESD Grounding Cord

P.O.A.

Desco ESD Grounding Cord
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Desco

Termination Type

Banana Plug

Cord Length

3.05m

Cord Style

Coiled

Stud Size

4mm

Country of Origin

United States

Product details

Jewel® Premium Wristband & Accessories

A range of adjustable elastic wrist straps and accessories from Menda.

High visibility colour
Durable, lightweight fabric
Rapid retraction strength polyurethane coil cords
Superior resistor connection strain relief
Patented adjustment design eliminates exposed conductive "tails" of band
Improved snap design
All bands have a 4mm snap stud
Longer lasting cord saves money
Lifetime warranty on our wristband stud and a lifetime limited warranty on cords
A range of accessories are available

Menda Wrist Bands and Cords

You may be interested in
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)