Technical documents
Specifications
Brand
DesignSparkRaspberry Pi Version
3 B
Product Name
Raspberry Pi 3 Premium Display Kit from DesignSpark
RAM Size
1 GB
Product details
Raspberry Pi 3 Premium Display Kit
This DesignSpark kit includes everything you need to start creating a Raspberry Pi based LCD display. It includes both the Raspberry Pi Touch Screen LCD kit and the Raspberry Pi 3 model B board. It also contains a power supply to power it and a case to house everything. Its a great way to start developing your own LCD touchscreen computer.
The included SD card is pre-loaded with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi.
What is in the Raspberry Pi 3 Premium Display Kit?
- Raspberry Pi 3 B Computer Board (RS 896-8660)
- Official Raspberry Pi USB Power Supply (RS 909-8135)
- Official Raspberry Pi Touch Screen LCD (RS 899-7466)
- Official Raspberry Pi Touch Screen Case (RS 906-4665)
- Micro-SD card with operating system - New Out Of Box Software (NOOBS)
Raspberry Pi LCD Touch Screen
This LCD Touchscreen is a multi-touch capacitive touchscreen which supports up to 10 finger touches. It's a 7-inch display with an 800 x 480 pixel resolution. The LCD touchscreen can be used as a user interface, instead of a traditional computer mouse and keyboard.
The case which is also included within this kit houses both the LCD touchscreen and the board for a compact, tidy unit.
More about the Raspberry Pi 3 Model B:
Raspberry Pi 3 Model B offers great processing power and includes wireless connectivity directly on the PCB. With both WiFi and Bluetooth integrated into the Pi 3, it makes connected projects far quicker and easier than ever before. The connectivity of the Raspberry Pi 3B makes it ideal for home automation and IoT projects.
What is NOOBS?
New Out Of Box Software (NOOBS) comes pre-loaded onto an SD card. NOOBS make setting up your Raspberry Pi board quick and easy, with access to many different operating systems, such as Raspbian. When you first boot up your board, NOOBS will give you the option to select your software. There are different types of software to suit different types of applications.
Raspberry Pi Bundles
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DesignSparkRaspberry Pi Version
3 B
Product Name
Raspberry Pi 3 Premium Display Kit from DesignSpark
RAM Size
1 GB
Product details
Raspberry Pi 3 Premium Display Kit
This DesignSpark kit includes everything you need to start creating a Raspberry Pi based LCD display. It includes both the Raspberry Pi Touch Screen LCD kit and the Raspberry Pi 3 model B board. It also contains a power supply to power it and a case to house everything. Its a great way to start developing your own LCD touchscreen computer.
The included SD card is pre-loaded with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi.
What is in the Raspberry Pi 3 Premium Display Kit?
- Raspberry Pi 3 B Computer Board (RS 896-8660)
- Official Raspberry Pi USB Power Supply (RS 909-8135)
- Official Raspberry Pi Touch Screen LCD (RS 899-7466)
- Official Raspberry Pi Touch Screen Case (RS 906-4665)
- Micro-SD card with operating system - New Out Of Box Software (NOOBS)
Raspberry Pi LCD Touch Screen
This LCD Touchscreen is a multi-touch capacitive touchscreen which supports up to 10 finger touches. It's a 7-inch display with an 800 x 480 pixel resolution. The LCD touchscreen can be used as a user interface, instead of a traditional computer mouse and keyboard.
The case which is also included within this kit houses both the LCD touchscreen and the board for a compact, tidy unit.
More about the Raspberry Pi 3 Model B:
Raspberry Pi 3 Model B offers great processing power and includes wireless connectivity directly on the PCB. With both WiFi and Bluetooth integrated into the Pi 3, it makes connected projects far quicker and easier than ever before. The connectivity of the Raspberry Pi 3B makes it ideal for home automation and IoT projects.
What is NOOBS?
New Out Of Box Software (NOOBS) comes pre-loaded onto an SD card. NOOBS make setting up your Raspberry Pi board quick and easy, with access to many different operating systems, such as Raspbian. When you first boot up your board, NOOBS will give you the option to select your software. There are different types of software to suit different types of applications.
