Technical documents
Specifications
Brand
DesignSparkType
Mounting Bracket
Dimensions
35 x 21.7 x 24mm
Height
24mm
Length
35mm
Width
21.7mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
DesignSpark, Video Capture Module Mounting Bracket
1
P.O.A.
DesignSpark, Video Capture Module Mounting Bracket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DesignSparkType
Mounting Bracket
Dimensions
35 x 21.7 x 24mm
Height
24mm
Length
35mm
Width
21.7mm
Country of Origin
Japan