DesignSpark, Camera Module, CSI-2 with 1920 x 1080 pixels Resolution

RS Stock No.: 184-3078Brand: DesignSparkManufacturers Part No.: RP-VC1N
brand-logo
View all in Raspberry Pi Cameras

Technical documents

Specifications

Type

Camera Module

Supported Video Ports

Raspberry Pi

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

1920 x 1080 pixels

Maximum Frame Rate Capture

30fps

Dimensions

35 x 22 x 21.7mm

Height

21.7mm

Length

35mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

22mm

Country of Origin

Japan

P.O.A.

DesignSpark, Camera Module, CSI-2 with 1920 x 1080 pixels Resolution

P.O.A.

DesignSpark, Camera Module, CSI-2 with 1920 x 1080 pixels Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Camera Module

Supported Video Ports

Raspberry Pi

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

1920 x 1080 pixels

Maximum Frame Rate Capture

30fps

Dimensions

35 x 22 x 21.7mm

Height

21.7mm

Length

35mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

22mm

Country of Origin

Japan