Deta Decorative 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 776-7586Brand: DetaManufacturers Part No.: 1909CH
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Deta

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Steel

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

146mm

Series

Decorative

International Protection Rating

IP2X

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Chrome

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

Switched Sockets 1 gang and 2 Gang

Part of the Deta Decorative range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches. These sockets are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Switched Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Only one size 4mm Screwdriver needed
Recessed earth bar
2 earth terminals on 2 Gang Sockets
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 2

Deta Decorative Screwed

Stock information temporarily unavailable.

P.O.A.

Deta Decorative 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

Deta Decorative 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deta

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Steel

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

146mm

Series

Decorative

International Protection Rating

IP2X

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Chrome

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

Switched Sockets 1 gang and 2 Gang

Part of the Deta Decorative range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches. These sockets are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Switched Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Only one size 4mm Screwdriver needed
Recessed earth bar
2 earth terminals on 2 Gang Sockets
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 2

Deta Decorative Screwed