Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Deta Silver 1 Gang Steel Faceplate & Mounting Plate

RS Stock No.: 776-2058Brand: DetaManufacturers Part No.: M1200
brand-logo
View all in Faceplates & Mounting Plates

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Colour

Silver

Material

Steel

Width

79mm

Length

79mm

Depth

13mm

Colour Family

Silver

Country of Origin

China

Product details

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deta Silver 1 Gang Steel Faceplate & Mounting Plate

P.O.A.

Deta Silver 1 Gang Steel Faceplate & Mounting Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Colour

Silver

Material

Steel

Width

79mm

Length

79mm

Depth

13mm

Colour Family

Silver

Country of Origin

China

Product details

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

You may be interested in