Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Deta Silver, 1 Way, 1 Gang, Metalclad

RS Stock No.: 776-2061Brand: DetaManufacturers Part No.: M1214
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Surface

Colour

Silver

Series

Metalclad

Range

Metalclad

Voltage Rating

230V

Illumination

Neon

Height

86mm

Minimum Box Depth

40mm

Depth

48mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Grey Silver

Faceplate Depth

6mm

Country of Origin

China

Product details

Double Pole Metalclad Switches

Part of the Deta Metal Clad range, these Double Pole Switches come either with or without Neon. These single switch Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Double Pole Metal Clad Switches also feature Funnel Terminals, making cable insertion extremely easy.

Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
Discreet Neon
2 earth terminals
25 year guarantee

Standards

BS EN 60669-1:2000

Deta Metalclad

Stock information temporarily unavailable.

P.O.A.

Deta Silver, 1 Way, 1 Gang, Metalclad

P.O.A.

Deta Silver, 1 Way, 1 Gang, Metalclad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Surface

Colour

Silver

Series

Metalclad

Range

Metalclad

Voltage Rating

230V

Illumination

Neon

Height

86mm

Minimum Box Depth

40mm

Depth

48mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Grey Silver

Faceplate Depth

6mm

Country of Origin

China

Product details

Double Pole Metalclad Switches

Part of the Deta Metal Clad range, these Double Pole Switches come either with or without Neon. These single switch Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Double Pole Metal Clad Switches also feature Funnel Terminals, making cable insertion extremely easy.

Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
Discreet Neon
2 earth terminals
25 year guarantee

Standards

BS EN 60669-1:2000

Deta Metalclad