Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Deta White, 2 Way, 1 Gang, Slimline

RS Stock No.: 776-7810Brand: DetaManufacturers Part No.: S1345
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Urea Formaldehyde

Series

Slimline

Range

Slimline

Voltage Rating

230V

Finish

Gloss

Height

86mm

Minimum Box Depth

16mm

Depth

19mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Glacier White

Faceplate Depth

7mm

Country of Origin

China

Product details

BS Plate Switches White

Part of the Deta Slimline range, these Plate Switches come either with single or double gang. These Light Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Plate Switches are X-rated and can be used for switching inductive or fluorescent loads without de-rating. This range of Deta Light switches also features Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Wide Rocker Option RS Stock no 776-7810
Captive and backed out terminals
Funnel terminal for easy cable insertion
25 year guarantee

Standards

BS EN 60669-1

Deta White Plastic Moulded

Stock information temporarily unavailable.

P.O.A.

Deta White, 2 Way, 1 Gang, Slimline

P.O.A.

Deta White, 2 Way, 1 Gang, Slimline
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Urea Formaldehyde

Series

Slimline

Range

Slimline

Voltage Rating

230V

Finish

Gloss

Height

86mm

Minimum Box Depth

16mm

Depth

19mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Glacier White

Faceplate Depth

7mm

Country of Origin

China

Product details

BS Plate Switches White

Part of the Deta Slimline range, these Plate Switches come either with single or double gang. These Light Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Plate Switches are X-rated and can be used for switching inductive or fluorescent loads without de-rating. This range of Deta Light switches also features Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Wide Rocker Option RS Stock no 776-7810
Captive and backed out terminals
Funnel terminal for easy cable insertion
25 year guarantee

Standards

BS EN 60669-1

Deta White Plastic Moulded