Deutsch, Strike 20 Way Seal Plug

RS Stock No.: 179-698Brand: DeutschManufacturers Part No.: 0413-204-2005
brand-logo
View all in Automotive Connector Seals

Technical documents

Specifications

Brand

Deutsch

Type

Seal Plug

Series

Strike

Number Of Contacts

20

IP Rating

IP68

Country of Origin

United States

Product details

Wire Seals

Quick Connect Series

A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.

You may be interested in
Amphenol Industrial, AT 13 1 Way Male Seal Plug
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Deutsch, Strike 20 Way Seal Plug

P.O.A.

Deutsch, Strike 20 Way Seal Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.
You may be interested in
Amphenol Industrial, AT 13 1 Way Male Seal Plug
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

Deutsch

Type

Seal Plug

Series

Strike

Number Of Contacts

20

IP Rating

IP68

Country of Origin

United States

Product details

Wire Seals

Quick Connect Series

A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.

You may be interested in
Amphenol Industrial, AT 13 1 Way Male Seal Plug
P.O.A.Each (In a Pack of 5000) (ex VAT)