Deutsch 0460 Series Male Crimp Terminal Contact, 20AWG Min, 16AWG Max

RS Stock No.: 425-761Brand: DeutschManufacturers Part No.: 0460-202-16141
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Deutsch

Gender

Male

For Use With

DT and HD Sealed Connector Housings

Series

0460

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Nickel

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

60mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

You may be interested in
Amphenol Industrial, AT Male
P.O.A.Each (In a Bag of 10) (ex VAT)
Deutsch, 460 Male Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Deutsch 0460 Series Male Crimp Terminal Contact, 20AWG Min, 16AWG Max

P.O.A.

Deutsch 0460 Series Male Crimp Terminal Contact, 20AWG Min, 16AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
Amphenol Industrial, AT Male
P.O.A.Each (In a Bag of 10) (ex VAT)
Deutsch, 460 Male Pin
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Deutsch

Gender

Male

For Use With

DT and HD Sealed Connector Housings

Series

0460

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Nickel

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

60mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

You may be interested in
Amphenol Industrial, AT Male
P.O.A.Each (In a Bag of 10) (ex VAT)
Deutsch, 460 Male Pin
P.O.A.Each (In a Pack of 10) (ex VAT)