Deutsch, HVA Series Connector Housing Plug Orange Panel Mount 2 Way, Wire Termination 1-2103124-1

RS Stock No.: 428-503Brand: DeutschManufacturers Part No.: 1-2103124-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Deutsch

Type

Housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Panel Mount

Series

HVA Series

Colour

Orange

Termination Method

Wire

IP Rating

IP67

Coding

A

Height

49mm

Width

40.6mm

Depth

45.4mm

Housing Material

PA GF

Minimum Operating Temperature

-40°C

Corded

Yes

Series Number

HVA 280

Maximum Operating Temperature

+140°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Deutsch, HVA Series Connector Housing Plug Orange Panel Mount 2 Way, Wire Termination 1-2103124-1

P.O.A.

Deutsch, HVA Series Connector Housing Plug Orange Panel Mount 2 Way, Wire Termination 1-2103124-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deutsch

Type

Housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Panel Mount

Series

HVA Series

Colour

Orange

Termination Method

Wire

IP Rating

IP67

Coding

A

Height

49mm

Width

40.6mm

Depth

45.4mm

Housing Material

PA GF

Minimum Operating Temperature

-40°C

Corded

Yes

Series Number

HVA 280

Maximum Operating Temperature

+140°C

Country of Origin

Czech Republic