Deutsch Panel Washer for use with HDP20 Series Connector

RS Stock No.: 425-541Brand: DeutschManufacturers Part No.: 2414-002-1886
brand-logo

Technical documents

Specifications

Brand

Deutsch

Accessory Type

Panel Washer

For Use With

HDP20 Series Connector

Material

Steel

Finish

Tin

Series

HDP20

Country of Origin

United States

Product details

HDP Panel Washer

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.

Stock information temporarily unavailable.

P.O.A.

Deutsch Panel Washer for use with HDP20 Series Connector

P.O.A.

Deutsch Panel Washer for use with HDP20 Series Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Deutsch

Accessory Type

Panel Washer

For Use With

HDP20 Series Connector

Material

Steel

Finish

Tin

Series

HDP20

Country of Origin

United States

Product details

HDP Panel Washer

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.